
MPVZ5004G6T1 | |
|---|---|
DigiKey Part Number | MPVZ5004G6T1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MPVZ5004G6T1 |
Description | SENSOR 0.57PSIG 4.9V |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 0.57PSI (3.92kPa) Vented Gauge 1 V ~ 4.9 V 8-SMD Module |
Datasheet | Datasheet |
Category | Accuracy ±6.25% |
Manufacturer STMicroelectronics | Voltage - Supply 4.75V ~ 5.25V |
Series | Port Style No Port |
Packaging Tape & Reel (TR) | Features Temperature Compensated |
Part Status Active | Termination Style SMD (SMT) Tab |
Applications Board Mount | Maximum Pressure 2.32PSI (16kPa) |
Pressure Type Vented Gauge | Operating Temperature 0°C ~ 85°C |
Operating Pressure 0.57PSI (3.92kPa) | Mounting Type Surface Mount |
Output Type Analog Voltage | Package / Case 8-SMD Module |
Output 1 V ~ 4.9 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 20,53413 € | 12.320,48 € |
| Unit Price without VAT: | 20,53413 € |
|---|---|
| Unit Price with VAT: | 24,43561 € |

