Pressure Sensor 0.87PSI (6kPa) Vented Gauge Male - 0.22" (5.59mm) Tube 0.3 V ~ 4.6 V 8-SMD Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPVZ4006GW6U

DigiKey Part Number
MPVZ4006GW6U-ND
Manufacturer
Manufacturer Product Number
MPVZ4006GW6U
Description
SENSOR 0.87PSIG 0.22" 4.6V
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
Pressure Sensor 0.87PSI (6kPa) Vented Gauge Male - 0.22" (5.59mm) Tube 0.3 V ~ 4.6 V 8-SMD Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
4.75V ~ 5.25V
Manufacturer
STMicroelectronics
Port Size
Male - 0.22" (5.59mm) Tube
Series
Port Style
Barbless
Packaging
Tube
Features
Temperature Compensated
Part Status
Active
Termination Style
SMD (SMT) Tab
Applications
Board Mount
Maximum Pressure
10.88PSI (75kPa)
Pressure Type
Vented Gauge
Operating Temperature
10°C ~ 60°C
Operating Pressure
0.87PSI (6kPa)
Mounting Type
Surface Mount
Output Type
Analog Voltage
Package / Case
8-SMD Module
Output
0.3 V ~ 4.6 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1.20020,81432 €24.977,18 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:20,81432 €
Unit Price with VAT:24,76904 €