
MPVZ4006G6U | |
|---|---|
DigiKey Part Number | MPVZ4006G6U-ND |
Manufacturer | |
Manufacturer Product Number | MPVZ4006G6U |
Description | SENSOR 0.87PSIG 4.6V 8SOP |
Customer Reference | |
Detailed Description | Pressure Sensor 0.87PSI (6kPa) Vented Gauge 0.3 V ~ 4.6 V 8-SMD Module |
Datasheet | Datasheet |
Category | Voltage - Supply 4.75V ~ 5.25V |
Manufacturer STMicroelectronics | Port Style No Port |
Series | Features Temperature Compensated |
Packaging Tube | Termination Style SMD (SMT) Tab |
Part Status Obsolete | Maximum Pressure 10.88PSI (75kPa) |
Applications Board Mount | Operating Temperature 10°C ~ 60°C |
Pressure Type Vented Gauge | Mounting Type Surface Mount |
Operating Pressure 0.87PSI (6kPa) | Package / Case 8-SMD Module |
Output Type Analog Voltage | Base Product Number |
Output 0.3 V ~ 4.6 V |

