
MPVZ4006G6T1 | |
|---|---|
DigiKey Part Number | MPVZ4006G6T1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MPVZ4006G6T1 |
Description | SENSOR 0.87PSIG 4.6V |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 0.87PSI (6kPa) Vented Gauge 0.3 V ~ 4.6 V 8-SMD Module |
Datasheet | Datasheet |
Category | Voltage - Supply 4.75V ~ 5.25V |
Manufacturer STMicroelectronics | Port Style No Port |
Series | Features Temperature Compensated |
Packaging Tape & Reel (TR) | Termination Style SMD (SMT) Tab |
Part Status Active | Maximum Pressure 10.88PSI (75kPa) |
Applications Board Mount | Operating Temperature 10°C ~ 60°C |
Pressure Type Vented Gauge | Mounting Type Surface Mount |
Operating Pressure 0.87PSI (6kPa) | Package / Case 8-SMD Module |
Output Type Analog Voltage | Base Product Number |
Output 0.3 V ~ 4.6 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 20,09432 € | 12.056,59 € |
| Unit Price without VAT: | 20,09432 € |
|---|---|
| Unit Price with VAT: | 23,91224 € |

