
MP3V5050DP | |
|---|---|
DigiKey Part Number | MP3V5050DP-ND |
Manufacturer | |
Manufacturer Product Number | MP3V5050DP |
Description | SENSOR 7.25PSID 0.13" 2.82V 8SOP |
Customer Reference | |
Detailed Description | Pressure Sensor 7.25PSI (50kPa) Differential Male - 0.13" (3.3mm) Tube, Dual 0.06 V ~ 2.82 V 8-BSOP (0.475", 12.06mm Width) Dual Ports, Same Side |
Datasheet | Datasheet |
Category | Voltage - Supply 2.7V ~ 3.3V |
Manufacturer STMicroelectronics | Port Size Male - 0.13" (3.3mm) Tube, Dual |
Series | Port Style Barbed |
Packaging Tray | Features Temperature Compensated |
Part Status Obsolete | Termination Style Gull Wing |
Applications Board Mount | Maximum Pressure 29.01PSI (200kPa) |
Pressure Type Differential | Operating Temperature -40°C ~ 125°C |
Operating Pressure 7.25PSI (50kPa) | Mounting Type Surface Mount |
Output Type Analog Voltage | Package / Case 8-BSOP (0.475", 12.06mm Width) Dual Ports, Same Side |
Output 0.06 V ~ 2.82 V | Supplier Device Package 8-SOP |
Accuracy ±2.5% | Base Product Number |

