
MP3V5010GC6U | |
|---|---|
DigiKey Part Number | 497-MP3V5010GC6U-ND |
Manufacturer | |
Manufacturer Product Number | MP3V5010GC6U |
Description | SENSOR 1.45PSIG 0.13" 3.1V 8SOP |
Customer Reference | |
Detailed Description | Pressure Sensor 1.45PSI (10kPa) Vented Gauge Male - 0.13" (3.17mm) Tube 0.1 V ~ 3.1 V 8-SMD, Gull Wing, Top Port |
Datasheet | Datasheet |
Category | Voltage - Supply 2.7V ~ 3.3V |
Manufacturer STMicroelectronics | Port Size Male - 0.13" (3.17mm) Tube |
Series | Port Style Barbless |
Packaging Tube | Features Temperature Compensated |
Part Status Obsolete | Termination Style Gull Wing |
Applications Board Mount | Maximum Pressure 10.88PSI (75kPa) |
Pressure Type Vented Gauge | Operating Temperature -40°C ~ 125°C |
Operating Pressure 1.45PSI (10kPa) | Mounting Type Surface Mount |
Output Type Analog Voltage | Package / Case 8-SMD, Gull Wing, Top Port |
Output 0.1 V ~ 3.1 V | Base Product Number |
Accuracy ±5% |

