Pressure Sensor 1.45PSI (10kPa) Vented Gauge Male - 0.13" (3.17mm) Tube 0.1 V ~ 3.1 V 8-SMD, Gull Wing, Top Port
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP3V5010GC6T1

DigiKey Part Number
MP3V5010GC6T1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MP3V5010GC6T1
Description
SENSOR 1.45PSIG 0.13" 3.1V 8SOP
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
Pressure Sensor 1.45PSI (10kPa) Vented Gauge Male - 0.13" (3.17mm) Tube 0.1 V ~ 3.1 V 8-SMD, Gull Wing, Top Port
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
2.7V ~ 3.3V
Manufacturer
STMicroelectronics
Port Size
Male - 0.13" (3.17mm) Tube
Series
Port Style
Barbless
Packaging
Tape & Reel (TR)
Features
Temperature Compensated
Part Status
Active
Termination Style
Gull Wing
Applications
Board Mount
Maximum Pressure
10.88PSI (75kPa)
Pressure Type
Vented Gauge
Operating Temperature
-40°C ~ 125°C
Operating Pressure
1.45PSI (10kPa)
Mounting Type
Surface Mount
Output Type
Analog Voltage
Package / Case
8-SMD, Gull Wing, Top Port
Output
0.1 V ~ 3.1 V
Base Product Number
Accuracy
±5%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10013,14600 €1.314,60 €
Manufacturers Standard Package
Unit Price without VAT:13,14600 €
Unit Price with VAT:15,64374 €