Pressure Sensor 0.57PSI (3.92kPa) Vented Gauge Male - 0.13" (3.17mm) Tube 0.6 V ~ 3 V 8-SMD, Gull Wing, Top Port
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP3V5004GC6U

DigiKey Part Number
497-MP3V5004GC6U-ND
Manufacturer
Manufacturer Product Number
MP3V5004GC6U
Description
SENSOR 0.57PSIG 0.13" 3V 8SOP
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
Pressure Sensor 0.57PSI (3.92kPa) Vented Gauge Male - 0.13" (3.17mm) Tube 0.6 V ~ 3 V 8-SMD, Gull Wing, Top Port
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
2.7V ~ 3.3V
Manufacturer
STMicroelectronics
Port Size
Male - 0.13" (3.17mm) Tube
Series
Port Style
Barbless
Packaging
Tube
Features
Temperature Compensated
Part Status
Active
Termination Style
Gull Wing
Applications
Board Mount
Maximum Pressure
2.32PSI (16kPa)
Pressure Type
Vented Gauge
Operating Temperature
0°C ~ 85°C
Operating Pressure
0.57PSI (3.92kPa)
Mounting Type
Surface Mount
Output Type
Analog Voltage
Package / Case
8-SMD, Gull Wing, Top Port
Output
0.6 V ~ 3 V
Base Product Number
Accuracy
±2.5%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1.20013,14595 €15.775,14 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:13,14595 €
Unit Price with VAT:15,64368 €