
MP3H6115A6U | |
|---|---|
DigiKey Part Number | MP3H6115A6U-ND |
Manufacturer | |
Manufacturer Product Number | MP3H6115A6U |
Description | SENSOR 16.68PSIA 0.13" 2.8V SSOP |
Customer Reference | |
Detailed Description | Pressure Sensor 2.18PSI ~ 16.68PSI (15kPa ~ 115kPa) Absolute Male - 0.13" (3.3mm) Tube 0.12 V ~ 2.8 V 8-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
Category | Port Size Male - 0.13" (3.3mm) Tube |
Manufacturer STMicroelectronics | Port Style Barbless |
Packaging Tube | Features Temperature Compensated |
Part Status Obsolete | Termination Style Gull Wing |
Applications Board Mount | Maximum Pressure 58.02PSI (400kPa) |
Pressure Type Absolute | Operating Temperature -40°C ~ 125°C |
Operating Pressure 2.18PSI ~ 16.68PSI (15kPa ~ 115kPa) | Mounting Type Surface Mount |
Output Type Analog Voltage | Package / Case 8-SOIC (0.295", 7.50mm Width) |
Output 0.12 V ~ 2.8 V | Supplier Device Package 8-SSOP |
Accuracy ±1.5% | Base Product Number |
Voltage - Supply 2.7V ~ 3.3V |



