
MP3H6115A6T1 | |
|---|---|
DigiKey Part Number | MP3H6115A6T1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP3H6115A6T1 |
Description | SENSOR 16.68PSIA 0.13" 2.8V SSOP |
Customer Reference | |
Detailed Description | Pressure Sensor 2.18PSI ~ 16.68PSI (15kPa ~ 115kPa) Absolute Male - 0.13" (3.3mm) Tube 0.12 V ~ 2.8 V 8-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | Board Mount | |
Pressure Type | Absolute | |
Operating Pressure | 2.18PSI ~ 16.68PSI (15kPa ~ 115kPa) | |
Output Type | Analog Voltage | |
Output | 0.12 V ~ 2.8 V | |
Accuracy | ±1.5% | |
Voltage - Supply | 2.7V ~ 3.3V | |
Port Size | Male - 0.13" (3.3mm) Tube | |
Port Style | Barbless | |
Features | Temperature Compensated | |
Termination Style | Gull Wing | |
Maximum Pressure | 58.02PSI (400kPa) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 8-SSOP | |
Base Product Number |

