Image for MP23AB01DM is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP23AB01DM

DigiKey Part Number
MP23AB01DM-ND
Manufacturer
Manufacturer Product Number
MP23AB01DM
Description
MIC MEMS ANALOG OMNI -38DB
Customer Reference
Detailed Description
100 Hz ~ 10 kHz Analog Microphone MEMS (Silicon) 2.1 V ~ 3.6 V Omnidirectional (-38dB ±3dB @ 94dB SPL) Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tray
Part Status
Active
Type
MEMS (Silicon)
Output Type
Analog
Direction
Omnidirectional
Frequency Range
100 Hz ~ 10 kHz
Sensitivity
-38dB ±3dB @ 94dB SPL
S/N Ratio
64dB
Impedance
400 Ohms
Voltage Range
2.1 V ~ 3.6 V
Current - Supply
250 µA
Port Location
Bottom
Ratings
-
Termination
Surface Mount
Size / Dimension
0.132" L x 0.098" W (3.35mm x 2.50mm)
Height (Max)
0.043" (1.08mm)
Shape
Rectangular
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.