
MMA6856BKCW | |
|---|---|
DigiKey Part Number | 497-MMA6856BKCW-ND |
Manufacturer | |
Manufacturer Product Number | MMA6856BKCW |
Description | XTRINSIC 10 BITS SPI ACCELEROMET |
Customer Reference | |
Detailed Description | Accelerometer X Axis ±60g 16-QFN (6x6) |
Datasheet | Datasheet |
Category | Voltage - Supply 3.135V ~ 5.25V |
Manufacturer STMicroelectronics | Operating Temperature -40°C ~ 105°C |
Packaging Tube | Grade Automotive |
Part Status Obsolete | Qualification AEC-Q100 |
Type Digital | Mounting Type Surface Mount |
Axis X | Package / Case 16-QFN Exposed Pad |
Acceleration Range ±60g | Supplier Device Package 16-QFN (6x6) |
Sensitivity (LSB/g) 8.192 | Base Product Number |
Output Type SPI |

