
MMA6853BKCWR2 | |
|---|---|
DigiKey Part Number | MMA6853BKCWR2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMA6853BKCWR2 |
Description | ACCELEROMETER SPI 16QFN |
Customer Reference | |
Detailed Description | Accelerometer X, Y Axis 16-QFN-EP (6x6) |
Category | Operating Temperature -40°C ~ 105°C |
Manufacturer STMicroelectronics | Grade Automotive |
Packaging Tape & Reel (TR) | Qualification AEC-Q100 |
Part Status Obsolete | Mounting Type Surface Mount |
Type Digital | Package / Case 16-QFN Exposed Pad |
Axis X, Y | Supplier Device Package 16-QFN-EP (6x6) |
Output Type SPI | Base Product Number |
Voltage - Supply 3.135V ~ 5.25V |

