Accelerometer X, Y Axis ±100g 16-QFN (6x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMA6825BKCWR2

DigiKey Part Number
MMA6825BKCWR2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMA6825BKCWR2
Description
ACCELEROMETER 100G SPI 16QFN
Customer Reference
Detailed Description
Accelerometer X, Y Axis ±100g 16-QFN (6x6)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3.135V ~ 5.25V
Manufacturer
STMicroelectronics
Operating Temperature
-40°C ~ 105°C
Packaging
Tape & Reel (TR)
Grade
Automotive
Part Status
Obsolete
Qualification
AEC-Q100
Type
Digital
Mounting Type
Surface Mount
Axis
X, Y
Package / Case
16-QFN Exposed Pad
Acceleration Range
±100g
Supplier Device Package
16-QFN (6x6)
Sensitivity (LSB/g)
4.883
Base Product Number
Output Type
SPI
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.