
MMA2631NKGCWR2 | |
|---|---|
DigiKey Part Number | MMA2631NKGCWR2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMA2631NKGCWR2 |
Description | ACCELEROMETER 312G PCM 16QFN |
Customer Reference | |
Detailed Description | Accelerometer X Axis ±312g 16-QFN (6x6) |
Datasheet | Datasheet |
Category | Voltage - Supply 6.3V ~ 30V |
Manufacturer STMicroelectronics | Features Selectable Low Pass Filter |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Not For New Designs | Qualification AEC-Q100 |
Type Digital | Mounting Type Surface Mount |
Axis X | Package / Case 16-QFN Exposed Pad |
Acceleration Range ±312g | Supplier Device Package 16-QFN (6x6) |
Sensitivity (LSB/g) 1.64 | Base Product Number |
Output Type PCM |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 5,89973 € | 11.799,46 € |
| Unit Price without VAT: | 5,89973 € |
|---|---|
| Unit Price with VAT: | 7,02068 € |

