New Product
2.45GHz Center Frequency Low Pass RF Filter (Radio Frequency) 100MHz Bandwidth 1.1dB 6-WFBGA, CSPBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLPF-WB-05D3

DigiKey Part Number
497-MLPF-WB-05D3TR-ND - Tape & Reel (TR)
497-MLPF-WB-05D3CT-ND - Cut Tape (CT)
497-MLPF-WB-05D3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MLPF-WB-05D3
Description
FILTER STM32WBA CSP
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
2.45GHz Center Frequency Low Pass RF Filter (Radio Frequency) 100MHz Bandwidth 1.1dB 6-WFBGA, CSPBGA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Filter Type
Low Pass
Manufacturer
STMicroelectronics
Insertion Loss
1.1dB
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
6-WFBGA, CSPBGA
Frequency
2.45GHz Center
Size / Dimension
0.063" L x 0.039" W (1.60mm x 1.00mm)
Bandwidth
100MHz
Height (Max)
0.027" (0.68mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 180
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,27000 €0,27 €
100,22000 €2,20 €
250,20280 €5,07 €
500,19080 €9,54 €
1000,17960 €17,96 €
2500,16556 €41,39 €
5000,15572 €77,86 €
1.0000,14646 €146,46 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,12707 €635,35 €
10.0000,11953 €1.195,30 €
15.0000,11533 €1.729,95 €
25.0000,11025 €2.756,25 €
35.0000,10702 €3.745,70 €
50.0000,10370 €5.185,00 €
Manufacturers Standard Package
Unit Price without VAT:0,27000 €
Unit Price with VAT:0,32130 €