
MJD44H11T4 | |
|---|---|
DigiKey Part Number | 497-2504-2-ND - Tape & Reel (TR) 497-2504-1-ND - Cut Tape (CT) 497-2504-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MJD44H11T4 |
Description | TRANS NPN 80V 8A DPAK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 80 V 8 A 20 W Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | MJD44H11T4 Models |
Category | Current - Collector Cutoff (Max) 10µA |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 40 @ 4A, 1V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 20 W |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 8 A | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - Collector Emitter Breakdown (Max) 80 V | Supplier Device Package DPAK |
Vce Saturation (Max) @ Ib, Ic 1V @ 400mA, 8A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,97000 € | 0,97 € |
| 10 | 0,60700 € | 6,07 € |
| 100 | 0,39730 € | 39,73 € |
| 500 | 0,30716 € | 153,58 € |
| 1.000 | 0,27811 € | 278,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,24666 € | 616,65 € |
| 5.000 | 0,22721 € | 1.136,05 € |
| 7.500 | 0,21730 € | 1.629,75 € |
| 12.500 | 0,20617 € | 2.577,12 € |
| 17.500 | 0,19958 € | 3.492,65 € |
| 25.000 | 0,19317 € | 4.829,25 € |
| Unit Price without VAT: | 0,97000 € |
|---|---|
| Unit Price with VAT: | 1,15430 € |




