
MJD3055T4 | |
|---|---|
DigiKey Part Number | 497-7854-2-ND - Tape & Reel (TR) 497-7854-1-ND - Cut Tape (CT) 497-7854-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MJD3055T4 |
Description | TRANS NPN 60V 10A DPAK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 60 V 10 A 2MHz 20 W Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | MJD3055T4 Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 20 @ 4A, 4V |
Mfr | Power - Max 20 W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 2MHz |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 10 A | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - Collector Emitter Breakdown (Max) 60 V | Supplier Device Package DPAK |
Vce Saturation (Max) @ Ib, Ic 8V @ 3.3A, 10A | Base Product Number |
Current - Collector Cutoff (Max) 50µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,45000 € | 1,45 € |
| 10 | 0,91800 € | 9,18 € |
| 100 | 0,61290 € | 61,29 € |
| 500 | 0,48208 € | 241,04 € |
| 1.000 | 0,43998 € | 439,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,39440 € | 986,00 € |
| 5.000 | 0,36624 € | 1.831,20 € |
| 7.500 | 0,35190 € | 2.639,25 € |
| 12.500 | 0,33579 € | 4.197,38 € |
| 17.500 | 0,33040 € | 5.782,00 € |
| Unit Price without VAT: | 1,45000 € |
|---|---|
| Unit Price with VAT: | 1,72550 € |

