
MJD112T4 | |
|---|---|
DigiKey Part Number | 497-2462-2-ND - Tape & Reel (TR) 497-2462-1-ND - Cut Tape (CT) 497-2462-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MJD112T4 |
Description | TRANS NPN DARL 100V 2A DPAK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN - Darlington 100 V 2 A 25MHz 20 W Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | MJD112T4 Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 1000 @ 2A, 3V |
Mfr | Power - Max 20 W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 25MHz |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 2 A | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - Collector Emitter Breakdown (Max) 100 V | Supplier Device Package DPAK |
Vce Saturation (Max) @ Ib, Ic 3V @ 40mA, 4A | Base Product Number |
Current - Collector Cutoff (Max) 20µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NJVMJD112G | onsemi | 75 | NJVMJD112G-ND | 0,95000 € | Direct |
| NJVMJD112T4G | onsemi | 4.867 | 488-NJVMJD112T4GCT-ND | 1,09000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,89000 € | 0,89 € |
| 10 | 0,55600 € | 5,56 € |
| 100 | 0,36260 € | 36,26 € |
| 500 | 0,27928 € | 139,64 € |
| 1.000 | 0,25245 € | 252,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,22338 € | 558,45 € |
| 5.000 | 0,20541 € | 1.027,05 € |
| 7.500 | 0,19626 € | 1.471,95 € |
| 12.500 | 0,18597 € | 2.324,62 € |
| 17.500 | 0,17988 € | 3.147,90 € |
| 25.000 | 0,17396 € | 4.349,00 € |
| Unit Price without VAT: | 0,89000 € |
|---|---|
| Unit Price with VAT: | 1,05910 € |


