
MJ4035 | |
|---|---|
DigiKey Part Number | MJ4035-ND |
Manufacturer | |
Manufacturer Product Number | MJ4035 |
Description | TRANS NPN DARL 100V 16A TO-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN - Darlington 100 V 16 A 150 W Chassis Mount TO-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 16 A | |
Voltage - Collector Emitter Breakdown (Max) | 100 V | |
Vce Saturation (Max) @ Ib, Ic | 4V @ 80mA, 16A | |
Current - Collector Cutoff (Max) | 3mA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 1000 @ 10A, 3V | |
Power - Max | 150 W | |
Frequency - Transition | - | |
Operating Temperature | 200°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | TO-204AA, TO-3 | |
Supplier Device Package | TO-3 | |
Base Product Number |



