
MJ2501 | |
|---|---|
DigiKey Part Number | 497-2392-ND |
Manufacturer | |
Manufacturer Product Number | MJ2501 |
Description | TRANS PNP DARL 80V 10A TO-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP - Darlington 80 V 10 A 150 W Chassis Mount TO-3 |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 1mA |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 1000 @ 5A, 3V |
Packaging Bulk | Power - Max 150 W |
Part Status Obsolete | Operating Temperature 200°C (TJ) |
Transistor Type | Mounting Type Chassis Mount |
Current - Collector (Ic) (Max) 10 A | Package / Case TO-204AA, TO-3 |
Voltage - Collector Emitter Breakdown (Max) 80 V | Supplier Device Package TO-3 |
Vce Saturation (Max) @ Ib, Ic 4V @ 50mA, 10A | Base Product Number |


