
MIS2DHTR | |
|---|---|
DigiKey Part Number | 497-16081-2-ND - Tape & Reel (TR) 497-16081-1-ND - Cut Tape (CT) 497-16081-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIS2DHTR |
Description | ACCEL 2-16G I2C/SPI 12LGA |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Accelerometer X, Y, Z Axis ±2g, 4g, 8g, 16g 0.5Hz ~ 2.7kHz 12-LGA (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | MIS2DHTR Models |
Category | Output Type I2C, SPI |
Manufacturer STMicroelectronics | Voltage - Supply 1.7V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Adjustable Bandwidth, Selectable Scale, Sleep Mode |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Digital | Mounting Type Surface Mount |
Axis X, Y, Z | Package / Case 12-VFLGA |
Acceleration Range ±2g, 4g, 8g, 16g | Supplier Device Package 12-LGA (2x2) |
Sensitivity (LSB/g) 1020 (±2g) ~ 85 (±16g) | Base Product Number |
Bandwidth 0.5Hz ~ 2.7kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,92000 € | 14,92 € |
| 5 | 13,58400 € | 67,92 € |
| 10 | 13,09000 € | 130,90 € |
| 25 | 12,49840 € | 312,46 € |
| 50 | 12,09360 € | 604,68 € |
| 100 | 11,72260 € | 1.172,26 € |
| 500 | 11,68284 € | 5.841,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 10,43988 € | 20.879,76 € |
| Unit Price without VAT: | 14,92000 € |
|---|---|
| Unit Price with VAT: | 17,75480 € |




