MD2310FX is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 748
Unit Price: 7,37000 €
Datasheet
Bipolar (BJT) Transistor NPN 700 V 14 A 62 W Through Hole TO-3PF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MD2310FX

DigiKey Part Number
497-12767-5-ND
Manufacturer
Manufacturer Product Number
MD2310FX
Description
TRANS NPN 700V 14A TO-3PF
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 700 V 14 A 62 W Through Hole TO-3PF
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
14 A
Voltage - Collector Emitter Breakdown (Max)
700 V
Vce Saturation (Max) @ Ib, Ic
2.5V @ 1.75A, 7A
Current - Collector Cutoff (Max)
200µA
DC Current Gain (hFE) (Min) @ Ic, Vce
6 @ 7A, 5V
Power - Max
62 W
Frequency - Transition
-
Operating Temperature
150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-3P-3 Full Pack
Supplier Device Package
TO-3PF
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes