
MD2103DFX | |
|---|---|
DigiKey Part Number | MD2103DFX-ND |
Manufacturer | |
Manufacturer Product Number | MD2103DFX |
Description | TRANS NPN 700V 6A TO-3PF |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 700 V 6 A 52 W Through Hole TO-3PF |
Category | Current - Collector Cutoff (Max) 200µA |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 6.5 @ 3A, 5V |
Packaging Tube | Power - Max 52 W |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 6 A | Package / Case TO-3P-3 Full Pack |
Voltage - Collector Emitter Breakdown (Max) 700 V | Supplier Device Package TO-3PF |
Vce Saturation (Max) @ Ib, Ic 1.8V @ 750mA, 3A | Base Product Number |

