
MD1802FX | |
|---|---|
DigiKey Part Number | 497-8755-5-ND |
Manufacturer | |
Manufacturer Product Number | MD1802FX |
Description | TRANS NPN 700V 10A ISOWATT-218FX |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 700 V 10 A 57 W Through Hole ISOWATT-218FX |
Datasheet | Datasheet |
EDA/CAD Models | MD1802FX Models |
Category | Current - Collector Cutoff (Max) 200µA |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 5.5 @ 5A, 5V |
Packaging Tube | Power - Max 57 W |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 10 A | Package / Case ISOWATT218FX |
Voltage - Collector Emitter Breakdown (Max) 700 V | Supplier Device Package ISOWATT-218FX |
Vce Saturation (Max) @ Ib, Ic 1.5V @ 1.25A, 5A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MD2001FX | STMicroelectronics | 4.027 | 497-MD2001FX-ND | 3,14000 € | Direct |


