MC33174D is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 115
Unit Price: 6,50000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 3,73751 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 3,83880 €
Datasheet

Similar


Diodes Incorporated
In Stock: 3.494
Unit Price: 0,65000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 3.989
Unit Price: 0,28000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 3.108
Unit Price: 0,62000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 2.900
Unit Price: 0,23000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 2.060
Unit Price: 0,73000 €
Datasheet

Similar


Texas Instruments
In Stock: 6.168
Unit Price: 0,67000 €
Datasheet

Similar


Texas Instruments
In Stock: 526
Unit Price: 1,02000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 75.520
Unit Price: 1,01055 €
Datasheet

Similar


Texas Instruments
In Stock: 4.590
Unit Price: 0,68000 €
Datasheet

Similar


Texas Instruments
In Stock: 4.762
Unit Price: 0,77000 €
Datasheet

Similar


Texas Instruments
In Stock: 2.567
Unit Price: 0,76000 €
Datasheet
14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC33174D

DigiKey Part Number
MC33174DST-ND
Manufacturer
Manufacturer Product Number
MC33174D
Description
IC OPAMP GP 4 CIRCUIT 14SO
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit 14-SO
Datasheet
 Datasheet
EDA/CAD Models
MC33174D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Amplifier Type
Number of Circuits
4
Output Type
-
Slew Rate
2V/µs
Gain Bandwidth Product
2.1 MHz
Current - Input Bias
100 nA
Voltage - Input Offset
1 mV
Current - Supply
220µA
Current - Output / Channel
27 mA
Voltage - Supply Span (Min)
4 V
Voltage - Supply Span (Max)
44 V
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.