
MASTERGAN6TR | |
|---|---|
DigiKey Part Number | 497-MASTERGAN6TR-ND - Tape & Reel (TR) 497-MASTERGAN6TRCT-ND - Cut Tape (CT) 497-MASTERGAN6TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MASTERGAN6TR |
Description | POWER CONVERSION |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Half Bridge Driver DC-DC Converters NMOS 35-QFN (9x9) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | Half Bridge | |
Applications | DC-DC Converters | |
Interface | - | |
Load Type | Inductive, Capacitive | |
Technology | NMOS | |
Rds On (Typ) | 138mOhm | |
Current - Output / Channel | 9.7A | |
Current - Peak Output | 16A | |
Voltage - Supply | 3.3V ~ 15V | |
Voltage - Load | 650V (Max) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Features | Bootstrap Circuit | |
Fault Protection | Current Limiting, ESD, Over Temperature, Over Voltage, UVLO | |
Mounting Type | Surface Mount | |
Package / Case | 35-VQFN Exposed Pad | |
Supplier Device Package | 35-QFN (9x9) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 4,08486 € | 12.254,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,07000 € | 7,07 € |
| 10 | 5,48300 € | 54,83 € |
| 25 | 5,08560 € | 127,14 € |
| 100 | 4,64900 € | 464,90 € |
| 250 | 4,44092 € | 1.110,23 € |
| 500 | 4,31554 € | 2.157,77 € |
| 1.000 | 4,21233 € | 4.212,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,28000 € | 7,28 € |
| 10 | 5,64700 € | 56,47 € |
| 25 | 5,23800 € | 130,95 € |
| 100 | 4,78850 € | 478,85 € |
| 250 | 4,68124 € | 1.170,31 € |
| Unit Price without VAT: | 7,07000 € |
|---|---|
| Unit Price with VAT: | 8,41330 € |


