
MASTERGAN5TR | |
|---|---|
DigiKey Part Number | 497-MASTERGAN5TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MASTERGAN5TR |
Description | IC HALF BRIDGE DRIVER 4A 31QFN |
Customer Reference | |
Detailed Description | Half Bridge Driver DC-DC Converters DMOS 31-QFN (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | MASTERGAN5TR Models |
Category | Current - Output / Channel 4A |
Manufacturer STMicroelectronics | Current - Peak Output 7A |
Packaging Tape & Reel (TR) | Voltage - Supply 3.3V ~ 15V |
Part Status Last Time Buy | Voltage - Load 600V (Max) |
Output Configuration Half Bridge | Operating Temperature -40°C ~ 125°C (TJ) |
Applications DC-DC Converters | Fault Protection Over Temperature, UVLO |
Interface Logic | Mounting Type Surface Mount |
Load Type Inductive, Capacitive | Package / Case 31-VQFN Exposed Pad |
Technology DMOS | Supplier Device Package 31-QFN (9x9) |
Rds On (Typ) 77Ohm LS + HS | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 3,51072 € | 10.532,16 € |
| Unit Price without VAT: | 3,51072 € |
|---|---|
| Unit Price with VAT: | 4,17776 € |

