
MASTERGAN4TR | |
|---|---|
DigiKey Part Number | 497-MASTERGAN4TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MASTERGAN4TR |
Description | IC HALF BRIDGE DRV 4A/6.5A 31QFN |
Customer Reference | |
Detailed Description | Half Bridge Driver General Purpose DMOS 31-QFN (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | MASTERGAN4TR Models |
Category | Current - Peak Output 7A, 16A |
Manufacturer STMicroelectronics | Voltage - Supply 4.75V ~ 9.5V |
Packaging Tape & Reel (TR) | Voltage - Load 600V (Max) |
Part Status Last Time Buy | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Half Bridge | Features Bootstrap Circuit |
Applications General Purpose | Fault Protection Over Temperature, UVLO |
Interface Logic | Mounting Type Surface Mount |
Load Type Capacitive and Resistive | Package / Case 31-VQFN Exposed Pad |
Technology DMOS | Supplier Device Package 31-QFN (9x9) |
Rds On (Typ) 225mOhm LS, 225mOhm HS | Base Product Number |
Current - Output / Channel 4A, 6.5A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 3,75848 € | 11.275,44 € |
| Unit Price without VAT: | 3,75848 € |
|---|---|
| Unit Price with VAT: | 4,47259 € |

