
MASTERGAN3 | |
|---|---|
DigiKey Part Number | 497-MASTERGAN3-ND |
Manufacturer | |
Manufacturer Product Number | MASTERGAN3 |
Description | IC HALF BRIDGE DRV 4A/6.5A 31QFN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Half Bridge Driver DC-DC Converters DMOS 31-QFN (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | MASTERGAN3 Models |
Category | Current - Peak Output 7A, 12A |
Manufacturer STMicroelectronics | Voltage - Supply 3.3V ~ 15V |
Packaging Bulk | Voltage - Load 600V (Max) |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Half Bridge | Features Bootstrap Circuit |
Applications DC-DC Converters | Fault Protection Current Limiting (Adjustable), Open Load Detect, Over Temperature, Over Voltage, Reverse Current, UVLO |
Interface Logic | Mounting Type Surface Mount |
Load Type Inductive, Capacitive | Package / Case 31-VQFN Exposed Pad |
Technology DMOS | Supplier Device Package 31-QFN (9x9) |
Rds On (Typ) 225mOhm LS, 450mOhm HS | Base Product Number |
Current - Output / Channel 4A, 6.5A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.560 | 3,19529 € | 4.984,65 € |
| Unit Price without VAT: | 3,19529 € |
|---|---|
| Unit Price with VAT: | 3,80240 € |

