
M95P16-IXCST/EF | |
|---|---|
DigiKey Part Number | 497-M95P16-IXCST/EFCT-ND - Cut Tape (CT) 497-M95P16-IXCST/EFDKR-ND - Digi-Reel® 497-M95P16-IXCST/EFTR-ND |
Manufacturer | |
Manufacturer Product Number | M95P16-IXCST/EF |
Description | IC EEPROM 16MBIT SPI/QUAD 8WLCSP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 16Mbit SPI - Quad I/O 80 MHz 10 ns 8-WLCSP (1.36x1.81) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Digi-Reel® Bulk | |
Part Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 2M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 80 MHz | |
Write Cycle Time - Word, Page | 1.5ms | |
Access Time | 10 ns | |
Voltage - Supply | 1.6V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-WLCSP (1.36x1.81) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,34000 € | 1,34 € |
| 10 | 1,25500 € | 12,55 € |
| 25 | 1,22000 € | 30,50 € |
| 50 | 1,19340 € | 59,67 € |
| 100 | 1,16630 € | 116,63 € |
| 250 | 1,13048 € | 282,62 € |
| 500 | 1,10348 € | 551,74 € |
| 1.000 | 1,07662 € | 1.076,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 1,01532 € | 5.076,60 € |
| Unit Price without VAT: | 1,34000 € |
|---|---|
| Unit Price with VAT: | 1,59460 € |

