Similar
Similar
Similar
Similar
Similar

M95M01-RMW6TG | |
|---|---|
DigiKey Part Number | 497-8702-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | M95M01-RMW6TG |
Description | IC EEPROM 1MBIT SPI 16MHZ 8SO |
Customer Reference | |
Detailed Description | EEPROM Memory IC 1Mbit SPI 16 MHz 8-SO |
Datasheet | Datasheet |
Category | Memory Interface SPI |
Mfr | Clock Frequency 16 MHz |
Packaging Tape & Reel (TR) | Write Cycle Time - Word, Page 5ms |
Part Status Obsolete | Voltage - Supply 1.8V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-SO |
Memory Size | Base Product Number |
Memory Organization 128K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25AA1024-I/SM | Microchip Technology | 1.471 | 25AA1024-I/SM-ND | 3,48000 € | Similar |
| 25AA1024T-I/SM | Microchip Technology | 3.892 | 25AA1024T-I/SMCT-ND | 3,81000 € | Similar |
| 25LC1024-I/SM | Microchip Technology | 2.524 | 25LC1024-I/SM-ND | 3,48000 € | Similar |
| CAT25M01VI-GT3 | onsemi | 5.175 | CAT25M01VI-GT3OSCT-ND | 1,12000 € | Similar |
| CAT25M01XI-T2 | onsemi | 990 | 488-CAT25M01XI-T2CT-ND | 1,32000 € | Similar |




