Similar
Similar
Similar
Similar

M95M01-RMN6TP | |
|---|---|
DigiKey Part Number | 497-8701-2-ND - Tape & Reel (TR) 497-8701-1-ND - Cut Tape (CT) 497-8701-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M95M01-RMN6TP |
Description | IC EEPROM 1MBIT SPI 16MHZ 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 1Mbit SPI 16 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | M95M01-RMN6TP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 128K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 16 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Voltage - Supply | 1.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,70000 € | 1,70 € |
| 10 | 1,59000 € | 15,90 € |
| 25 | 1,54480 € | 38,62 € |
| 50 | 1,51060 € | 75,53 € |
| 100 | 1,47590 € | 147,59 € |
| 250 | 1,43024 € | 357,56 € |
| 500 | 1,39576 € | 697,88 € |
| 1.000 | 1,36158 € | 1.361,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,31691 € | 3.292,28 € |
| 5.000 | 1,28369 € | 6.418,45 € |
| Unit Price without VAT: | 1,70000 € |
|---|---|
| Unit Price with VAT: | 2,02300 € |











