
M95640-WDW6TP | |
|---|---|
DigiKey Part Number | 497-8699-2-ND - Tape & Reel (TR) 497-8699-1-ND - Cut Tape (CT) 497-8699-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M95640-WDW6TP |
Description | IC EEPROM 64KBIT SPI 8TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 64Kbit SPI 20 MHz 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | M95640-WDW6TP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 8K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 20 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Voltage - Supply | 2.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| 10 | 0,46600 € | 4,66 € |
| 25 | 0,45400 € | 11,35 € |
| 50 | 0,44460 € | 22,23 € |
| 100 | 0,43500 € | 43,50 € |
| 250 | 0,42224 € | 105,56 € |
| 500 | 0,41254 € | 206,27 € |
| 1.000 | 0,40283 € | 402,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,38353 € | 1.534,12 € |
| 8.000 | 0,37400 € | 2.992,00 € |
| 12.000 | 0,36849 € | 4.421,88 € |
| 20.000 | 0,36161 € | 7.232,20 € |
| Unit Price without VAT: | 0,50000 € |
|---|---|
| Unit Price with VAT: | 0,59500 € |

