M95512-RDW6P is available for purchase but is not normally stocked.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 2.120
Unit Price: 1,00000 €
Datasheet

Similar


STMicroelectronics
In Stock: 14.446
Unit Price: 1,78000 €
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 1,08854 €
Datasheet

Similar


Microchip Technology
In Stock: 2.381
Unit Price: 1,03000 €
Datasheet

Similar


Microchip Technology
In Stock: 29.951
Unit Price: 1,11000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 2.905
Unit Price: 1,72000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 913
Unit Price: 0,97000 €
Datasheet

Similar


onsemi
In Stock: 2.221
Unit Price: 0,76000 €
Datasheet

Similar


onsemi
In Stock: 5.799
Unit Price: 1,12000 €
Datasheet
EEPROM Memory IC 512Kbit SPI 16 MHz 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M95512-RDW6P

DigiKey Part Number
M95512-RDW6P-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
M95512-RDW6P
Description
IC EEPROM 512KBIT SPI 8TSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 512Kbit SPI 16 MHz 8-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
64K x 8
Memory Interface
SPI
Clock Frequency
16 MHz
Write Cycle Time - Word, Page
5ms
Voltage - Supply
1.8V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0001,86441 €3.728,82 €
Unit Price without VAT:1,86441 €
Unit Price with VAT:2,21865 €