EEPROM Memory IC 512Kbit SPI 16 MHz 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M95512-DRMN8TP/K

DigiKey Part Number
497-16048-2-ND - Tape & Reel (TR)
497-16048-1-ND - Cut Tape (CT)
497-16048-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
M95512-DRMN8TP/K
Description
IC EEPROM 512KBIT SPI 16MHZ 8SO
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 512Kbit SPI 16 MHz 8-SO
Datasheet
 Datasheet
EDA/CAD Models
M95512-DRMN8TP/K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
64K x 8
Memory Interface
SPI
Clock Frequency
16 MHz
Write Cycle Time - Word, Page
4ms
Voltage - Supply
1.8V ~ 5.5V
Operating Temperature
-40°C ~ 105°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.732
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,43000 €1,43 €
101,33600 €13,36 €
251,29760 €32,44 €
501,26920 €63,46 €
1001,24040 €124,04 €
2501,20228 €300,57 €
5001,17350 €586,75 €
1.0001,14488 €1.144,88 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5001,10748 €2.768,70 €
5.0001,07962 €5.398,10 €
7.5001,06354 €7.976,55 €
Manufacturers Standard Package
Unit Price without VAT:1,43000 €
Unit Price with VAT:1,70170 €