
M95512-DFCS6TP/K | |
|---|---|
DigiKey Part Number | 497-13615-2-ND - Tape & Reel (TR) 497-13615-1-ND - Cut Tape (CT) 497-13615-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M95512-DFCS6TP/K |
Description | IC EEPROM 512KBIT SPI 8WLCSP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 512Kbit SPI 16 MHz 8-WLCSP |
Datasheet | Datasheet |
EDA/CAD Models | M95512-DFCS6TP/K Models |
Category | Memory Interface SPI |
Mfr | Clock Frequency 16 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Active | Voltage - Supply 1.7V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-WLCSP |
Memory Size | Base Product Number |
Memory Organization 64K x 8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,11000 € | 1,11 € |
| 10 | 1,04600 € | 10,46 € |
| 25 | 1,01760 € | 25,44 € |
| 50 | 0,99540 € | 49,77 € |
| 100 | 0,97310 € | 97,31 € |
| 250 | 0,94344 € | 235,86 € |
| 500 | 0,92102 € | 460,51 € |
| 1.000 | 0,89871 € | 898,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,86951 € | 2.173,78 € |
| 5.000 | 0,84773 € | 4.238,65 € |
| 7.500 | 0,83514 € | 6.263,55 € |
| Unit Price without VAT: | 1,11000 € |
|---|---|
| Unit Price with VAT: | 1,32090 € |


