M95320-DRMF3TG/K is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Microchip Technology
In Stock: 2.574
Unit Price: 0,72000 €
Datasheet
EEPROM Memory IC 32Kbit SPI 20 MHz 8-MLP (2x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M95320-DRMF3TG/K

DigiKey Part Number
497-15370-2-ND - Tape & Reel (TR)
497-15370-1-ND - Cut Tape (CT)
497-15370-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
M95320-DRMF3TG/K
Description
IC EEPROM 32KBIT SPI 20MHZ 8MLP
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 32Kbit SPI 20 MHz 8-MLP (2x3)
Datasheet
 Datasheet
EDA/CAD Models
M95320-DRMF3TG/K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
4K x 8
Memory Interface
SPI
Clock Frequency
20 MHz
Write Cycle Time - Word, Page
4ms
Voltage - Supply
1.8V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-MLP (2x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,73000 €0,73 €
100,68800 €6,88 €
250,66920 €16,73 €
500,65500 €32,75 €
1000,64060 €64,06 €
2500,62144 €155,36 €
5000,60694 €303,47 €
1.0000,59245 €592,45 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,57342 €1.433,55 €
5.0000,55918 €2.795,90 €
7.5000,55094 €4.132,05 €
12.5000,54066 €6.758,25 €
Manufacturers Standard Package
Unit Price without VAT:0,73000 €
Unit Price with VAT:0,86870 €