M95320-DRDW6TP is available for purchase but is not normally stocked.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 3.990
Unit Price: 0,34000 €
Datasheet

Similar


STMicroelectronics
In Stock: 2.186
Unit Price: 0,69000 €
Datasheet

Similar


STMicroelectronics
In Stock: 4.000
Unit Price: 0,47000 €
Datasheet

Similar


STMicroelectronics
In Stock: 4.263
Unit Price: 0,33000 €
Datasheet

Similar


Microchip Technology
In Stock: 440
Unit Price: 0,67000 €
Datasheet

Similar


Microchip Technology
In Stock: 45
Unit Price: 0,67000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,62187 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,80000 €
Datasheet

Similar


Microchip Technology
In Stock: 87
Unit Price: 0,40000 €
Datasheet

Similar


Microchip Technology
In Stock: 3.850
Unit Price: 0,42000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 0,62000 €
Datasheet

Similar


onsemi
In Stock: 7.454
Unit Price: 0,40000 €
Datasheet

Similar


onsemi
In Stock: 2.884
Unit Price: 0,54000 €
Datasheet

Similar


Fremont Micro Devices Ltd
In Stock: 0
Unit Price: 0,17140 €
8 TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M95320-DRDW6TP

DigiKey Part Number
M95320-DRDW6TP-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
M95320-DRDW6TP
Description
IC EEPROM 32KBIT SPI 8TSSOP
Customer Reference
Detailed Description
EEPROM Memory IC 32Kbit SPI 20 MHz 8-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
4K x 8
Memory Interface
SPI
Clock Frequency
20 MHz
Write Cycle Time - Word, Page
5ms
Voltage - Supply
1.8V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.