M95256-WMW6G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 0
Unit Price: 1,48196 €
Datasheet

Similar


Microchip Technology
In Stock: 343
Unit Price: 1,39000 €
Datasheet

Similar


Microchip Technology
In Stock: 259
Unit Price: 1,48000 €
Datasheet

Similar


Microchip Technology
In Stock: 1.603
Unit Price: 1,47000 €
Datasheet

Similar


Microchip Technology
In Stock: 7.654
Unit Price: 1,39000 €
Datasheet

Similar


Microchip Technology
In Stock: 2.641
Unit Price: 1,36000 €
Datasheet

Similar


Microchip Technology
In Stock: 68
Unit Price: 1,62000 €
Datasheet

Similar


Microchip Technology
In Stock: 5.766
Unit Price: 1,61000 €
Datasheet

Similar


Microchip Technology
In Stock: 5.256
Unit Price: 1,52000 €
Datasheet

Similar


Microchip Technology
In Stock: 3.621
Unit Price: 1,49000 €
Datasheet

Similar


onsemi
In Stock: 1.992
Unit Price: 0,91000 €
Datasheet
EEPROM Memory IC 256Kbit SPI 10 MHz 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M95256-WMW6G

DigiKey Part Number
497-8610-5-ND
Manufacturer
Manufacturer Product Number
M95256-WMW6G
Description
IC EEPROM 256KBIT SPI 10MHZ 8SO
Customer Reference
Detailed Description
EEPROM Memory IC 256Kbit SPI 10 MHz 8-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
32K x 8
Memory Interface
SPI
Clock Frequency
10 MHz
Write Cycle Time - Word, Page
5ms
Voltage - Supply
2.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types