
M95256-WDW6TP | |
|---|---|
DigiKey Part Number | 497-6355-2-ND - Tape & Reel (TR) 497-6355-1-ND - Cut Tape (CT) 497-6355-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M95256-WDW6TP |
Description | IC EEPROM 256KBIT SPI 8TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 256Kbit SPI 20 MHz 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | M95256-WDW6TP Models |
Category | Memory Interface SPI |
Mfr | Clock Frequency 20 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Active | Voltage - Supply 2.5V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-TSSOP |
Memory Size | Base Product Number |
Memory Organization 32K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M95256-DFDW6TP | STMicroelectronics | 2.969 | 497-15774-1-ND | 0,77000 € | Similar |
| 25LC256-E/ST | Microchip Technology | 3.054 | 25LC256-E/ST-ND | 1,48000 € | Similar |
| 25LC256X-E/ST | Microchip Technology | 279 | 25LC256X-E/ST-ND | 1,48000 € | Similar |
| AT25256B-XHL-B | Microchip Technology | 515 | AT25256B-XHL-B-ND | 0,78000 € | Similar |
| AT25256B-XHL-T | Microchip Technology | 14.902 | AT25256B-XHL-TCT-ND | 0,83000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,67000 € | 6,70 € |
| 25 | 0,65200 € | 16,30 € |
| 50 | 0,63820 € | 31,91 € |
| 100 | 0,62400 € | 62,40 € |
| 250 | 0,60536 € | 151,34 € |
| 500 | 0,59124 € | 295,62 € |
| 1.000 | 0,57712 € | 577,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,54918 € | 2.196,72 € |
| 8.000 | 0,53543 € | 4.283,44 € |
| 12.000 | 0,52749 € | 6.329,88 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,84490 € |

