
M95256-RDW6TP | |
|---|---|
DigiKey Part Number | 497-6352-2-ND - Tape & Reel (TR) 497-6352-1-ND - Cut Tape (CT) 497-6352-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M95256-RDW6TP |
Description | IC EEPROM 256KBIT SPI 8TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 256Kbit SPI 20 MHz 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | M95256-RDW6TP Models |
Category | Memory Interface SPI |
Mfr | Clock Frequency 20 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Active | Voltage - Supply 1.8V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-TSSOP |
Memory Size | Base Product Number |
Memory Organization 32K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M95256-DFDW6TP | STMicroelectronics | 2.969 | 497-15774-1-ND | 0,77000 € | Similar |
| M95256-DRDW3TP/K | STMicroelectronics | 25.341 | 497-14451-1-ND | 1,51000 € | Similar |
| M95256-DRDW8TP/K | STMicroelectronics | 16.211 | 497-16059-1-ND | 0,81000 € | Similar |
| 25AA256-E/ST | Microchip Technology | 41 | 25AA256-E/ST-ND | 1,48000 € | Similar |
| 25AA256-I/ST | Microchip Technology | 1.233 | 25AA256-I/ST-ND | 1,39000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,60300 € | 6,03 € |
| 25 | 0,58760 € | 14,69 € |
| 50 | 0,57480 € | 28,74 € |
| 100 | 0,56240 € | 56,24 € |
| 250 | 0,54564 € | 136,41 € |
| 500 | 0,53296 € | 266,48 € |
| 1.000 | 0,52027 € | 520,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,49516 € | 1.980,64 € |
| 8.000 | 0,48279 € | 3.862,32 € |
| 12.000 | 0,47563 € | 5.707,56 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,77350 € |






