Similar
Similar

M95256-RCS6TP/A | |
|---|---|
DigiKey Part Number | M95256-RCS6TP/A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | M95256-RCS6TP/A |
Description | IC EEPROM 256KBIT SPI 8WLCSP |
Customer Reference | |
Detailed Description | EEPROM Memory IC 256Kbit SPI 20 MHz 8-WLCSP (1.95x1.765) |
Datasheet | Datasheet |
Category | Memory Interface SPI |
Mfr | Clock Frequency 20 MHz |
Packaging Tape & Reel (TR) | Write Cycle Time - Word, Page 5ms |
Part Status Obsolete | Voltage - Supply 1.8V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-WLCSP (1.95x1.765) |
Memory Size | Base Product Number |
Memory Organization 32K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M95256-DFCS6TP/K | STMicroelectronics | 0 | 497-13614-1-ND | 0,93000 € | Similar |
| M95256-RMN6TP | STMicroelectronics | 2.605 | 497-6354-1-ND | 0,69000 € | Similar |



