
M95256-DRMF3TG/K | |
|---|---|
DigiKey Part Number | 497-15369-2-ND - Tape & Reel (TR) 497-15369-1-ND - Cut Tape (CT) 497-15369-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M95256-DRMF3TG/K |
Description | IC EEPROM 256KBIT SPI 5MHZ 8MLP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 256Kbit SPI 5 MHz 8-MLP (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | M95256-DRMF3TG/K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 32K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 5 MHz | |
Write Cycle Time - Word, Page | 4ms | |
Voltage - Supply | 1.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-MLP (2x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,26000 € | 1,26 € |
| 10 | 1,18200 € | 11,82 € |
| 25 | 1,14840 € | 28,71 € |
| 50 | 1,12300 € | 56,15 € |
| 100 | 1,09780 € | 109,78 € |
| 250 | 1,06420 € | 266,05 € |
| 500 | 1,03882 € | 519,41 € |
| 1.000 | 1,01356 € | 1.013,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,98055 € | 2.451,38 € |
| 5.000 | 0,95593 € | 4.779,65 € |
| 7.500 | 0,94172 € | 7.062,90 € |
| Unit Price without VAT: | 1,26000 € |
|---|---|
| Unit Price with VAT: | 1,49940 € |

