Similar
Similar
Similar

M95160-DRMF3TG/K | |
|---|---|
DigiKey Part Number | 497-15368-2-ND - Tape & Reel (TR) 497-15368-1-ND - Cut Tape (CT) 497-15368-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M95160-DRMF3TG/K |
Description | IC EEPROM 16KBIT SPI 20MHZ 8MLP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 16Kbit SPI 20 MHz 8-MLP (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | M95160-DRMF3TG/K Models |
Category | Clock Frequency 20 MHz |
Mfr | Write Cycle Time - Word, Page 4ms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 1.8V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
DigiKey Programmable Not Verified | Grade Automotive |
Memory Type Non-Volatile | Qualification AEC-Q100 |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-MLP (2x3) |
Memory Organization 2K x 8 | Base Product Number |
Memory Interface SPI |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25AA160CT-I/MNY | Microchip Technology | 0 | 25AA160CT-I/MNYTR-ND | 0,65966 € | Similar |
| 25AA160DT-E/MNY | Microchip Technology | 0 | 25AA160DT-E/MNY-ND | 0,73882 € | Similar |
| 25AA160DT-I/MNY | Microchip Technology | 1.086 | 25AA160DT-I/MNYCT-ND | 0,65000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,63000 € | 0,63 € |
| 10 | 0,58800 € | 5,88 € |
| 25 | 0,57200 € | 14,30 € |
| 50 | 0,55980 € | 27,99 € |
| 100 | 0,54750 € | 54,75 € |
| 250 | 0,53128 € | 132,82 € |
| 500 | 0,51896 € | 259,48 € |
| 1.000 | 0,50663 € | 506,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,49042 € | 1.226,05 € |
| 5.000 | 0,47829 € | 2.391,45 € |
| 7.500 | 0,47126 € | 3.534,45 € |
| 12.500 | 0,46249 € | 5.781,12 € |
| 17.500 | 0,45677 € | 7.993,48 € |
| Unit Price without VAT: | 0,63000 € |
|---|---|
| Unit Price with VAT: | 0,74970 € |


