
M95160-DRDW3TP/K | |
|---|---|
DigiKey Part Number | 497-14449-2-ND - Tape & Reel (TR) 497-14449-1-ND - Cut Tape (CT) 497-14449-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M95160-DRDW3TP/K |
Description | IC EEPROM 16KBIT SPI 8TSSOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 16Kbit SPI 20 MHz 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | M95160-DRDW3TP/K Models |
Category | Clock Frequency 20 MHz |
Mfr | Write Cycle Time - Word, Page 4ms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 1.8V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
DigiKey Programmable Not Verified | Grade Automotive |
Memory Type Non-Volatile | Qualification AEC-Q100 |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-TSSOP |
Memory Organization 2K x 8 | Base Product Number |
Memory Interface SPI |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25AA160B-I/MS | Microchip Technology | 252 | 25AA160B-I/MS-ND | 0,66000 € | Similar |
| 25AA160CT-I/MS | Microchip Technology | 6.242 | 25AA160CT-I/MSCT-ND | 0,69000 € | Similar |
| 25LC160A-E/ST | Microchip Technology | 9 | 25LC160A-E/ST-ND | 0,72000 € | Similar |
| 25LC160A-I/MS | Microchip Technology | 269 | 25LC160A-I/MS-ND | 0,66000 € | Similar |
| 25LC160B-I/MS | Microchip Technology | 136 | 25LC160B-I/MS-ND | 0,66000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,72000 € | 0,72 € |
| 10 | 0,68200 € | 6,82 € |
| 25 | 0,66400 € | 16,60 € |
| 50 | 0,64960 € | 32,48 € |
| 100 | 0,63540 € | 63,54 € |
| 250 | 0,61636 € | 154,09 € |
| 500 | 0,60196 € | 300,98 € |
| 1.000 | 0,58757 € | 587,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,55910 € | 2.236,40 € |
| 8.000 | 0,54510 € | 4.360,80 € |
| 12.000 | 0,53701 € | 6.444,12 € |
| Unit Price without VAT: | 0,72000 € |
|---|---|
| Unit Price with VAT: | 0,85680 € |

