EEPROM Memory IC 8Kbit SPI 20 MHz 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M95080-RMN6TP

DigiKey Part Number
497-8681-2-ND - Tape & Reel (TR)
497-8681-1-ND - Cut Tape (CT)
497-8681-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
M95080-RMN6TP
Description
IC EEPROM 8KBIT SPI 20MHZ 8SOIC
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 8Kbit SPI 20 MHz 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
M95080-RMN6TP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
SPI
Mfr
Clock Frequency
20 MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Write Cycle Time - Word, Page
5ms
Part Status
Active
Voltage - Supply
1.8V ~ 5.5V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
EEPROM
Supplier Device Package
8-SOIC
Memory Size
Base Product Number
Memory Organization
1K x 8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
M95080-DRMN3TP/KSTMicroelectronics2.500497-14445-1-ND16,27000 €Similar
M95080-DRMN8TP/KSTMicroelectronics2.210497-16053-1-ND10,84000 €Similar
25AA080B-I/SNMicrochip Technology22425AA080B-I/SN-ND14,39000 €Similar
25AA080C-I/SNMicrochip Technology53525AA080C-I/SN-ND13,76000 €Similar
25AA080D-I/SNMicrochip Technology17725AA080D-I/SN-ND13,76000 €Similar
In-Stock: 5.155
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,32000 €0,32 €
100,29600 €2,96 €
250,28800 €7,20 €
500,28220 €14,11 €
1000,27620 €27,62 €
2500,26828 €67,07 €
5000,26226 €131,13 €
1.0000,25619 €256,19 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,24818 €620,45 €
5.0000,24215 €1.210,75 €
7.5000,23864 €1.789,80 €
12.5000,23426 €2.928,25 €
17.5000,23140 €4.049,50 €
25.0000,22838 €5.709,50 €
Manufacturers Standard Package
Unit Price without VAT:0,32000 €
Unit Price with VAT:0,38080 €