Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

M95080-MN6TP | |
|---|---|
DigiKey Part Number | M95080-MN6TP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | M95080-MN6TP |
Description | IC EEPROM 8KBIT SPI 10MHZ 8SOIC |
Customer Reference | |
Detailed Description | EEPROM Memory IC 8Kbit SPI 10 MHz 8-SOIC |
Datasheet | Datasheet |
Category | Memory Interface SPI |
Mfr | Clock Frequency 10 MHz |
Packaging Tape & Reel (TR) | Write Cycle Time - Word, Page 5ms |
Part Status Obsolete | Voltage - Supply 4.5V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-SOIC |
Memory Size | Base Product Number |
Memory Organization 1K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M95080-DFMN6TP | STMicroelectronics | 0 | 497-14917-2-ND | 0,20189 € | Similar |
| M95080-DRMN3TP/K | STMicroelectronics | 2.500 | 497-14445-1-ND | 0,66000 € | Similar |
| M95080-DRMN8TP/K | STMicroelectronics | 2.220 | 497-16053-1-ND | 0,44000 € | Similar |
| M95080-RMN6TP | STMicroelectronics | 5.296 | 497-8681-1-ND | 0,31000 € | Similar |
| M95080-WMN6TP | STMicroelectronics | 6.213 | 497-8683-1-ND | 0,25000 € | Similar |




