
M95040-RMN6TP | |
|---|---|
DigiKey Part Number | 497-8678-2-ND - Tape & Reel (TR) 497-8678-1-ND - Cut Tape (CT) 497-8678-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M95040-RMN6TP |
Description | IC EEPROM 4KBIT SPI 20MHZ 8SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 4Kbit SPI 20 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | M95040-RMN6TP Models |
Category | Memory Interface SPI |
Mfr | Clock Frequency 20 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Active | Voltage - Supply 1.8V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-SOIC |
Memory Size | Base Product Number |
Memory Organization 512 x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M95040-DFMN6TP | STMicroelectronics | 23.281 | 497-15766-1-ND | 3,35000 € | Similar |
| M95040-DRMN3TP/K | STMicroelectronics | 6.748 | 497-14443-1-ND | 5,86000 € | Similar |
| M95040-DRMN8TP/K | STMicroelectronics | 4.839 | 497-16054-1-ND | 4,56000 € | Similar |
| 25AA040-I/SN | Microchip Technology | 353 | 25AA040-I/SN-ND | 6,32000 € | Similar |
| 25AA040A-I/SN | Microchip Technology | 1.112 | 25AA040A-I/SN-ND | 5,02000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,29100 € | 2,91 € |
| 25 | 0,28360 € | 7,09 € |
| 50 | 0,27800 € | 13,90 € |
| 100 | 0,27230 € | 27,23 € |
| 250 | 0,26448 € | 66,12 € |
| 500 | 0,25852 € | 129,26 € |
| 1.000 | 0,25255 € | 252,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,24466 € | 611,65 € |
| 5.000 | 0,23872 € | 1.193,60 € |
| 7.500 | 0,23526 € | 1.764,45 € |
| 12.500 | 0,23094 € | 2.886,75 € |
| 17.500 | 0,22812 € | 3.992,10 € |
| 25.000 | 0,22515 € | 5.628,75 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |




