
M95040-DRMN3TP/K | |
|---|---|
DigiKey Part Number | 497-14443-2-ND - Tape & Reel (TR) 497-14443-1-ND - Cut Tape (CT) 497-14443-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M95040-DRMN3TP/K |
Description | IC EEPROM 4KBIT SPI 20MHZ 8SOIC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 4Kbit SPI 20 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | M95040-DRMN3TP/K Models |
Category | Clock Frequency 20 MHz |
Mfr | Write Cycle Time - Word, Page 4ms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 1.8V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
DigiKey Programmable Not Verified | Grade Automotive |
Memory Type Non-Volatile | Qualification AEC-Q100 |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-SOIC |
Memory Organization 512 x 8 | Base Product Number |
Memory Interface SPI |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25AA040-I/SN | Microchip Technology | 353 | 25AA040-I/SN-ND | 0,58000 € | Similar |
| 25AA040A-I/SN | Microchip Technology | 1.112 | 25AA040A-I/SN-ND | 0,46000 € | Similar |
| 25AA040AT-I/SN | Microchip Technology | 1.244 | 25AA040AT-I/SNCT-ND | 0,48000 € | Similar |
| 25C040-E/SN | Microchip Technology | 500 | 25C040-E/SN-ND | 0,66000 € | Similar |
| 25C040-I/SN | Microchip Technology | 396 | 25C040-I/SN-ND | 0,58000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,50400 € | 5,04 € |
| 25 | 0,49080 € | 12,27 € |
| 50 | 0,48060 € | 24,03 € |
| 100 | 0,47010 € | 47,01 € |
| 250 | 0,45624 € | 114,06 € |
| 500 | 0,44568 € | 222,84 € |
| 1.000 | 0,43516 € | 435,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,42130 € | 1.053,25 € |
| 5.000 | 0,41092 € | 2.054,60 € |
| 7.500 | 0,40490 € | 3.036,75 € |
| 12.500 | 0,39738 € | 4.967,25 € |
| 17.500 | 0,39248 € | 6.868,40 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64260 € |

